Part Details for ACLM-4924HC24-RC by Cobham PLC
Overview of ACLM-4924HC24-RC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ACLM-4924HC24-RC
ACLM-4924HC24-RC CAD Models
ACLM-4924HC24-RC Part Data Attributes
|
ACLM-4924HC24-RC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACLM-4924HC24-RC
Cobham PLC
Limiter, 20MHz Min, 2000MHz Max, ROHS COMPLIANT, CASE C24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | N-M, I/P POWER-MAX (PEAK)=60DBM | |
Adjustability | FIXED | |
Construction | COAXIAL | |
Input Power-Max (CW) | 47.78 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.25 |