Part Details for ACLM4606M22R1K by Cobham PLC
Overview of ACLM4606M22R1K by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACLM4606M22R1K
ACLM4606M22R1K CAD Models
ACLM4606M22R1K Part Data Attributes
|
ACLM4606M22R1K
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACLM4606M22R1K
Cobham PLC
Limiter, 500MHz Min, 8000MHz Max, HERMETIC SEALED, CASE M22, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=60DBM | |
Adjustability | FIXED | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |