Part Details for ACM-21-161M by Abracon Corporation
Overview of ACM-21-161M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for ACM-21-161M
ACM-21-161M CAD Models
ACM-21-161M Part Data Attributes
|
ACM-21-161M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21-161M
Abracon Corporation
Data Line Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for ACM-21-161M
This table gives cross-reference parts and alternative options found for ACM-21-161M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-21-161M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI-2012-201 | Data Line Filter, 2 Function(s), 50V, 0.33A, LEAD FREE PACKAGE-4 | MagLayers Scientific-Technics Co Ltd | ACM-21-161M vs MCI-2012-201 |
ACM-21-181M | Data Line Filter, | Abracon Corporation | ACM-21-161M vs ACM-21-181M |
ACM-21-371M | Data Line Filter, | Abracon Corporation | ACM-21-161M vs ACM-21-371M |
ICM0805ER261M | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | Vishay Intertechnologies | ACM-21-161M vs ICM0805ER261M |
CMCC0805161NT | Data Line Filter, | VENKEL LTD | ACM-21-161M vs CMCC0805161NT |
SPDL2012-221-2P-T | Data Line Filter, 2 Function(s), 50V, 0.3A, 4 Pin(s), | Bel Fuse | ACM-21-161M vs SPDL2012-221-2P-T |
CMCC0805900MT | Data Line Filter, | VENKEL LTD | ACM-21-161M vs CMCC0805900MT |
KW2012TTE181 | Data Line Filter, 2 Function(s), 50V, 0.33A, | KOA Speer Electronics Inc | ACM-21-161M vs KW2012TTE181 |
CMCC0805181MT | Data Line Filter, | VENKEL LTD | ACM-21-161M vs CMCC0805181MT |
ACM-21-261M | Data Line Filter, | Abracon Corporation | ACM-21-161M vs ACM-21-261M |