-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 20V, 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9411
|
Newark | Ferrite Chip, 2 Function(S), 20V, 0.3A Rohs Compliant: Yes |Tdk ACM2012H-900-2P-T00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2610 / $0.6560 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Bristol Electronics | 4453 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 2200 |
|
$0.3427 / $0.9790 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 1824 |
|
$0.3916 / $0.9790 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 413 |
|
$0.3916 / $0.9790 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 80 |
|
$1.7820 / $3.2400 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 287 |
|
$1.1304 / $2.4440 | Buy Now |
DISTI #
ACM2012H-900-2P-T00
|
Avnet Abacus | Choke, Common Mode, 90 Ohm, 300 mA, 2mm x 1.2mm x 1.2mm (Alt: ACM2012H-900-2P-T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 90��@100MHz 300m�� 2 SMD-4P Common Mode Filters ROHS | 5544 |
|
$0.0801 / $0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2012H-900-2P-T00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012H-900-2P-T00
TDK Corporation
Ferrite Chip, 2 Function(s), 20V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Width | 1.2 mm |