-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 FUNCTIONS, 20 V, 0.2 A, DATA LINE FILTER, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM3225-102-2P-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM3225-102-2P-TL
TDK Corporation
2 FUNCTIONS, 20 V, 0.2 A, DATA LINE FILTER, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.3 mm | |
Length | 3.2 mm | |
Manufacturer Series | ACM | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L3.2XB2.5XH2.3 (mm)/L0.126XB0.098XH0.091 (inch) | |
Rated Current | 0.2 A | |
Rated Voltage | 20 V | |
Terminal Finish | NOT SPECIFIED | |
Width | 2.5 mm |