Part Details for ACM4520-901-2P-TL by TDK Corporation
Overview of ACM4520-901-2P-TL by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACM4520-901-2P-TL
ACM4520-901-2P-TL CAD Models
ACM4520-901-2P-TL Part Data Attributes
|
ACM4520-901-2P-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4520-901-2P-TL
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 4520, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 4520, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 900 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Width | 4.5 mm |