Part Details for ACM4532-102-3P by TDK Corporation
Overview of ACM4532-102-3P by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACM4532-102-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMC 200MA 3LN 1 KOHM SMD | 4600 |
|
RFQ |
Part Details for ACM4532-102-3P
ACM4532-102-3P CAD Models
ACM4532-102-3P Part Data Attributes:
|
ACM4532-102-3P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4532-102-3P
TDK Corporation
Data Line Filter, 3 Function(s), 20V, 0.2A, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.3 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Rated Voltage | 20 V |