ACML-1206H-190-T
Abracon Corporation
Description: Ferrite Bead, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of ACML-1206H-190-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
68001-206HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 6 Positions, 2.54 mm (0.100in) Pitch.
10027011-206HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch.
69191-206HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch.

CAD Models for ACML-1206H-190-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACML-1206H-190-T by Abracon Corporation

ACML-1206H-190-T
Abracon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.02 Ω
Filter Type
FERRITE BEAD
Height
0.9 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
19 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
4 A
Width
1.6 mm
Want to compare parts?
  1. ACML-1206H-190-T
    Abracon Corporation
    Ferrite Bead, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Alternate Parts for ACML-1206H-190-T

This table gives cross-reference parts and alternative options found for ACML-1206H-190-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACML-1206H-190-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACML-1206H-260-T Ferrite Bead, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Abracon Corporation ACML-1206H-190-T vs ACML-1206H-260-T
Part Number Description Manufacturer Compare
BBUP00160808600Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation ACML-1206H-190-T vs BBUP00160808600Y00
SHH-1M3216-700JB Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ACML-1206H-190-T vs SHH-1M3216-700JB
ABPY00160808100Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), MagLayers Scientific-Technics Co Ltd ACML-1206H-190-T vs ABPY00160808100Y00
SHU-1T2012-101JT Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ACML-1206H-190-T vs SHU-1T2012-101JT
BBPY00160808110Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd ACML-1206H-190-T vs BBPY00160808110Y00
ABPY00321611600Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), Pulse Electronics Corporation ACML-1206H-190-T vs ABPY00321611600Y00
FBU453215T121YS Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Cal-Chip Electronics ACML-1206H-190-T vs FBU453215T121YS
ACML-1206H-260-T Ferrite Bead, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN Abracon Corporation ACML-1206H-190-T vs ACML-1206H-260-T
FBC1206-121E Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN VENKEL LTD ACML-1206H-190-T vs FBC1206-121E
SHH-1M4516-111JL Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation ACML-1206H-190-T vs SHH-1M4516-111JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACML-1206H-190-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACML-1206H-190-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ACML-1206H-190-T would you like to use for your alert(s)?
  • Please alert me when ACML-1206H-190-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACML-1206H-190-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACML-1206H-190-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACML-1206H-190-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACML-1206H-190-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACML-1206H-190-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: