Part Details for ACOL-FREQ-L-T-QXX-OUT29 by Abracon Corporation
Overview of ACOL-FREQ-L-T-QXX-OUT29 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACOL-FREQ-L-T-QXX-OUT29
ACOL-FREQ-L-T-QXX-OUT29 CAD Models
ACOL-FREQ-L-T-QXX-OUT29 Part Data Attributes
|
ACOL-FREQ-L-T-QXX-OUT29
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACOL-FREQ-L-T-QXX-OUT29
Abracon Corporation
XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 0.032768 MHz - 200 MHz, HCMOS/TTL OUTPUT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 20.2mm x 12.6mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 47.5/52.5 % |