Part Details for ACP08SA by TE Connectivity
Overview of ACP08SA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACP08SA
ACP08SA CAD Models
ACP08SA Part Data Attributes
|
ACP08SA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACP08SA
TE Connectivity
PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PIANO | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ENCAPSULATED CERAMIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for ACP08SA
This table gives cross-reference parts and alternative options found for ACP08SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACP08SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPL-04K-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | ACP08SA vs DPL-04K-V |
DP-04BT-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | ACP08SA vs DP-04BT-V |
DP-04BU-Q | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | ACP08SA vs DP-04BU-Q |
ARP083.3KSBT | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | ACP08SA vs ARP083.3KSBT |
DPL-04BT-V | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | ACP08SA vs DPL-04BT-V |
AAP04ST | PIANO SWITCH,STRAIGHT,4,SURFACE MOUNT TERMINAL | TE Connectivity | ACP08SA vs AAP04ST |
ARPA0810KSA | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | ACP08SA vs ARPA0810KSA |
ARPA0410KSA | PIANO SWITCH,STRAIGHT,4,SURFACE MOUNT TERMINAL | TE Connectivity | ACP08SA vs ARPA0410KSA |
ADP08SB | PIANO SWITCH,STRAIGHT,8,SURFACE MOUNT TERMINAL | TE Connectivity | ACP08SA vs ADP08SB |
DPL-04B-Q | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Diptronics Manufacturing Inc | ACP08SA vs DPL-04B-Q |