Part Details for ACPA08T by TE Connectivity
Overview of ACPA08T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPA08T
ACPA08T CAD Models
ACPA08T Part Data Attributes
|
ACPA08T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ACPA08T
TE Connectivity
PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | PIANO | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 5000 Cycle(s) | |
End Contact Material | BRASS | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | ENCAPSULATED CERAMIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | WATER/STEAM |
Alternate Parts for ACPA08T
This table gives cross-reference parts and alternative options found for ACPA08T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPA08T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AAP08 | PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL | TE Connectivity | ACPA08T vs AAP08 |
ARP083.3KT | PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL | TE Connectivity | ACPA08T vs ARP083.3KT |
DHN-02F-Q | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE | Diptronics Manufacturing Inc | ACPA08T vs DHN-02F-Q |
ACP08T | PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL | TE Connectivity | ACPA08T vs ACP08T |
ACP08 | PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL | TE Connectivity | ACPA08T vs ACP08 |
DHN-02F-T-V | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | ACPA08T vs DHN-02F-T-V |
DHNF-02F-V-T/R | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | ACPA08T vs DHNF-02F-V-T/R |
ARP0810KT | PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL | TE Connectivity | ACPA08T vs ARP0810KT |
DHN-02F-T-V-T/R | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Diptronics Manufacturing Inc | ACPA08T vs DHN-02F-T-V-T/R |
DHNF-02F-T-Q | Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE | Diptronics Manufacturing Inc | ACPA08T vs DHNF-02F-T-Q |