Part Details for ACPL-214-70AE by Avago Technologies
Overview of ACPL-214-70AE by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ACPL-214-70AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160 |
|
$1.5200 / $3.0400 | Buy Now |
Part Details for ACPL-214-70AE
ACPL-214-70AE CAD Models
ACPL-214-70AE Part Data Attributes:
|
ACPL-214-70AE
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-214-70AE
Avago Technologies
1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-214-70AE
This table gives cross-reference parts and alternative options found for ACPL-214-70AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-214-70AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-214-560E | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-70AE vs ACPL-214-560E |
ACPL-214-700E | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-70AE vs ACPL-214-700E |
ACPL-214-76AE | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-70AE vs ACPL-214-76AE |
ACPL-214-500E | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-70AE vs ACPL-214-500E |
ACPL-214-760E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-70AE vs ACPL-214-760E |
ACPL-214-700E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-70AE vs ACPL-214-700E |
ACPL-214-76AE | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | Broadcom Limited | ACPL-214-70AE vs ACPL-214-76AE |
ACPL-214-50AE | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-70AE vs ACPL-214-50AE |
ACPL-214-56AE | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-70AE vs ACPL-214-56AE |
ACPL-214-560E | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | Avago Technologies | ACPL-214-70AE vs ACPL-214-560E |