-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 3000V Isolation, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4424
|
Newark | Transistor Output Optocoupler, Half Pitch, 4, 3 Kv, 100 %, 50 Ma, Soic, 16 Rohs Compliant: Yes |Broadcom ACPL-247-500E Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 46000 |
|
$0.9550 / $0.9810 | Buy Now |
DISTI #
58Y4423
|
Newark | Optocoupler, Transistor, 3Kv, Soic-16, No. Of Channels:4 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-247-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23702 |
|
$1.2400 / $2.3600 | Buy Now |
DISTI #
516-2466-1-ND
|
DigiKey | OPTOISO 3KV 4CH TRANS 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
7998 In Stock |
|
$0.7676 / $2.1200 | Buy Now |
DISTI #
ACPL-247-500E
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-247-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 28000 |
|
$0.7072 / $0.8320 | Buy Now |
DISTI #
ACPL-247-500E
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-247-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7176 / $0.8424 | Buy Now |
DISTI #
ACPL-247-500E
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R - Tape and Reel (Alt: ACPL-247-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7072 / $0.8320 | Buy Now |
DISTI #
630-ACPL-247-500E
|
Mouser Electronics | Transistor Output Optocouplers Phototx Coupler Quad RoHS: Compliant | 79957 |
|
$0.8690 / $2.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 105 |
|
$1.4062 / $2.2500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 8 |
|
$1.7259 / $2.3012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-247-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-247-500E
Broadcom Limited
Transistor Output Optocoupler, 4-Element, 3000V Isolation, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.17 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |