-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2335-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1702 In Stock |
|
$2.2309 / $5.1100 | Buy Now |
DISTI #
ACPL-312T-000E
|
Avnet Americas | Optocoupler DC-IN Single DC-OUT 8-Pin DIP Tube - Rail/Tube (Alt: ACPL-312T-000E) RoHS: Compliant Min Qty: 1700 Package Multiple: 50 Container: Tube | 0 |
|
$2.0223 / $2.3792 | Buy Now |
DISTI #
630-ACPL-312T-000E
|
Mouser Electronics | Logic Output Optocouplers Gate Drive Opto RoHS: Compliant | 424 |
|
$2.2300 / $5.1100 | Buy Now |
DISTI #
ACPL-312T-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: IGBT driver, 3.75kV, DIP8, 35kV/μs Min Qty: 1 | 33 |
|
$4.1000 / $6.9600 | Buy Now |
DISTI #
ACPL-312T-000E
|
EBV Elektronik | Optocoupler DC-IN Single DC-OUT 8-Pin DIP Tube (Alt: ACPL-312T-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1100 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-312T-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-312T-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for ACPL-312T-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-312T-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-312U-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8 | Broadcom Limited | ACPL-312T-000E vs ACPL-312U-000E |