Filter Your Search
1 - 2 of 2 results
|
ACPL-7900-000E
Broadcom Limited
|
$3.9041 | Yes | Active | 200 MHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | BROADCOM INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||
|
ACPL-7900-000E
Avago Technologies
|
Check for Price | Yes | Yes | Active | 200 MHz | 18.5 mA | 1 | ISOLATION AMPLIFIER | 5 V | 5 kV | 5.5 V | INDUSTRIAL | 8.44 | 7.95 | R-PDIP-T8 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 7.62 mm | 9.8 mm | AVAGO TECHNOLOGIES INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | DIP | 8 |