-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T1494
|
Newark | Optocoupler, Transistor O/P, 5Kv, Smd, No. Of Channels:4 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V, Rohs Compliant: Yes |Broadcom ACPL-847-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12084 |
|
$0.7180 / $1.9400 | Buy Now |
DISTI #
516-2176-5-ND
|
DigiKey | OPTOISOLTR 5KV 4CH TRANS 16-SMD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2886 In Stock |
|
$0.6792 / $1.8700 | Buy Now |
DISTI #
ACPL-847-300E
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-847-300E) RoHS: Compliant Min Qty: 5450 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6256 / $0.7360 | Buy Now |
DISTI #
630-ACPL-847-300E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 0 |
|
$0.6790 / $1.9100 | Order Now |
DISTI #
ACPL-847-300E
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-847-300E) RoHS: Compliant Min Qty: 5450 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6256 / $0.7360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1100 |
|
$1.4768 / $1.5383 | Buy Now |
DISTI #
ACPL-847-300E
|
EBV Elektronik | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP SMD Tube (Alt: ACPL-847-300E) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | EBV - 14450 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 19950 |
|
$2.1700 / $2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-847-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-847-300E
Broadcom Limited
Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for ACPL-847-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-847-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-847-300E | 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-16 | Avago Technologies | ACPL-847-300E vs ACPL-847-300E |