There are no models available for this part yet.
Overview of ACPM-5005-BLK by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for ACPM-5005-BLK by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 490 |
|
RFQ |
CAD Models for ACPM-5005-BLK by Avago Technologies
Part Data Attributes for ACPM-5005-BLK by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SOLCC10,.11,24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.G
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Gain
|
9 dB
|
Input Power-Max (CW)
|
10 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Frequency-Max
|
849 MHz
|
Operating Frequency-Min
|
815 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC10,.11,24
|
Power Supplies
|
3.4 V
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max
|
545 mA
|
Surface Mount
|
YES
|
VSWR-Max
|
2.5
|
Alternate Parts for ACPM-5005-BLK
This table gives cross-reference parts and alternative options found for ACPM-5005-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-5005-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-5005-TR1 | Narrow Band Medium Power Amplifier, 815MHz Min, 849MHz Max, 1 Func, 3 X 3 MM, GREEN, PLASTIC, SMT, 10 PIN | Broadcom Limited | ACPM-5005-BLK vs ACPM-5005-TR1 |