There are no models available for this part yet.
Overview of ACPM-7311-TR1 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7311S0725A06LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . | |
7311E0225S01001LF | Amphenol Communications Solutions | Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 8 contacts, Durability Environment, Surface Mount Lead Free | |
7311S0725A01LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector or plug in micro SIM Card, 8 contacts, Surface Mount . |
CAD Models for ACPM-7311-TR1 by Avago Technologies
Part Data Attributes for ACPM-7311-TR1 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
SOLCC10,.16,32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
23.5 dB
|
Input Power-Max (CW)
|
10 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Frequency-Max
|
849 MHz
|
Operating Frequency-Min
|
824 MHz
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC10,.16,32
|
Power Supplies
|
3.4 V
|
RF/Microwave Device Type
|
NARROW BAND LOW POWER
|
Supply Current-Max
|
525 mA
|
Surface Mount
|
YES
|
VSWR-Max
|
2
|
Alternate Parts for ACPM-7311-TR1
This table gives cross-reference parts and alternative options found for ACPM-7311-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7311-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7311-BLK | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | ACPM-7311-TR1 vs ACPM-7311-BLK |
ACPM-7311-BLK | Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Broadcom Limited | ACPM-7311-TR1 vs ACPM-7311-BLK |
Related Parts for ACPM-7311-TR1
-
A24RF/Microwave Amplifiers
-
AGB64LV01-QC-EMicrocontrollers
-
AD7714ARZ-3Analog to Digital Converters
-
5KP54A-E3/54Transient Suppressors
-
AD5410AREZ-REEL7Digital to Analog Converters
-
GD25LQ64CSIGRFlash Memories
-
NFM21PC104R1E3DData Line Filters
-
916Terminals and Terminal Blocks
-
ACPL-4800-060EOptocoupler