Part Details for ACPM-7311-BLK by Broadcom Limited
Overview of ACPM-7311-BLK by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for ACPM-7311-BLK
ACPM-7311-BLK CAD Models
ACPM-7311-BLK Part Data Attributes
|
ACPM-7311-BLK
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPM-7311-BLK
Broadcom Limited
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 525 mA | |
Surface Mount | YES | |
VSWR-Max | 2 |
Alternate Parts for ACPM-7311-BLK
This table gives cross-reference parts and alternative options found for ACPM-7311-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7311-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7311-BLK | 824MHz - 849MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | ACPM-7311-BLK vs ACPM-7311-BLK |