Part Details for ACPM-7331-BLKR by Broadcom Limited
Overview of ACPM-7331-BLKR by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPM-7331-BLKR
ACPM-7331-BLKR CAD Models
ACPM-7331-BLKR Part Data Attributes
|
ACPM-7331-BLKR
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPM-7331-BLKR
Broadcom Limited
Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 10 |
Alternate Parts for ACPM-7331-BLKR
This table gives cross-reference parts and alternative options found for ACPM-7331-BLKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7331-BLKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6114M7P8 | Narrow Band Medium Power Amplifier, 1750MHz Min, 1780MHz Max, 1 Func, GAAS, 4 X 4 MM, 1.56 MM HEIGHT, M-7, 10 PIN | Coherent Thermal Solutions | ACPM-7331-BLKR vs AWT6114M7P8 |
AWT6276RM20P8 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | Coherent Thermal Solutions | ACPM-7331-BLKR vs AWT6276RM20P8 |
AWT6276RM20P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | Coherent Thermal Solutions | ACPM-7331-BLKR vs AWT6276RM20P9 |
ACPM-7331-BLKR | 1850MHz - 1910MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN | Avago Technologies | ACPM-7331-BLKR vs ACPM-7331-BLKR |
AWT6277RM20P9 | Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | ANADIGICS Inc | ACPM-7331-BLKR vs AWT6277RM20P9 |
WS2512-TR1G | 1920MHz - 1980MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | ACPM-7331-BLKR vs WS2512-TR1G |
AWT6276RM20P8 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | ANADIGICS Inc | ACPM-7331-BLKR vs AWT6276RM20P8 |
ACPM-7391-BLK | Narrow Band Low Power Amplifier, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOIC-10 | Broadcom Limited | ACPM-7331-BLKR vs ACPM-7391-BLK |
ACPM-7391-TR1 | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOIC-10 | Avago Technologies | ACPM-7331-BLKR vs ACPM-7391-TR1 |
ACPM-7381-BLKR | Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-10 | Broadcom Limited | ACPM-7331-BLKR vs ACPM-7381-BLKR |