Part Details for AWT6276RM20P8 by ANADIGICS Inc
Overview of AWT6276RM20P8 by ANADIGICS Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AWT6276RM20P8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AWT6276RM20P8-600239-ND
|
DigiKey | NARROW BAND MEDIUM POWER AMPLIFI Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$5.9500 | Buy Now |
|
Quest Components | NARROW BAND MEDIUM POWER AMPLIFIER, 1850MHZ MIN, 1910MHZ MAX, 1 FUNC | 10010 |
|
$4.0241 / $11.4975 | Buy Now |
|
Rochester Electronics | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$5.1100 / $6.0100 | Buy Now |
Part Details for AWT6276RM20P8
AWT6276RM20P8 CAD Models
AWT6276RM20P8 Part Data Attributes
|
AWT6276RM20P8
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
AWT6276RM20P8
ANADIGICS Inc
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 22 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for AWT6276RM20P8
This table gives cross-reference parts and alternative options found for AWT6276RM20P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWT6276RM20P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6114M7P8 | Narrow Band Medium Power Amplifier, 1750MHz Min, 1780MHz Max, 1 Func, GAAS, 4 X 4 MM, 1.56 MM HEIGHT, M-7, 10 PIN | Coherent Thermal Solutions | AWT6276RM20P8 vs AWT6114M7P8 |
AWT6276RM20P8 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | Coherent Thermal Solutions | AWT6276RM20P8 vs AWT6276RM20P8 |
AWT6276RM20P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | Coherent Thermal Solutions | AWT6276RM20P8 vs AWT6276RM20P9 |
ACPM-7331-BLKR | 1850MHz - 1910MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN | Avago Technologies | AWT6276RM20P8 vs ACPM-7331-BLKR |
AWT6277RM20P9 | Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | ANADIGICS Inc | AWT6276RM20P8 vs AWT6277RM20P9 |
WS2512-TR1G | 1920MHz - 1980MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | AWT6276RM20P8 vs WS2512-TR1G |
ACPM-7391-BLK | Narrow Band Low Power Amplifier, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOIC-10 | Broadcom Limited | AWT6276RM20P8 vs ACPM-7391-BLK |
ACPM-7391-TR1 | RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOIC-10 | Avago Technologies | AWT6276RM20P8 vs ACPM-7391-TR1 |
ACPM-7331-BLKR | Narrow Band Low Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN | Broadcom Limited | AWT6276RM20P8 vs ACPM-7331-BLKR |
ACPM-7381-BLKR | Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-10 | Broadcom Limited | AWT6276RM20P8 vs ACPM-7381-BLKR |