There are no models available for this part yet.
Overview of ACPM-7382-BLK by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
CAD Models for ACPM-7382-BLK by Broadcom Limited
Part Data Attributes for ACPM-7382-BLK by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
SOLCC10,.16,32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
24 dB
|
Input Power-Max (CW)
|
10 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Frequency-Max
|
1980 MHz
|
Operating Frequency-Min
|
1920 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SOLCC10,.16,32
|
Power Supplies
|
3.4 V
|
RF/Microwave Device Type
|
NARROW BAND MEDIUM POWER
|
Supply Current-Max
|
530 mA
|
Surface Mount
|
YES
|
VSWR-Max
|
2.5
|
Alternate Parts for ACPM-7382-BLK
This table gives cross-reference parts and alternative options found for ACPM-7382-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7382-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPM-7382-TR1 | 1920MHz - 1980MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, GREEN PACKAGE-10 | Avago Technologies | ACPM-7382-BLK vs ACPM-7382-TR1 |
Related Parts for ACPM-7382-BLK
-
ACPM-7381-TR1RF/Microwave Amplifiers
-
AD5215BDAnalog to Digital Converters
-
AD5347BRUDigital to Analog Converters
-
ACST1010-7TPower Management Circuits
-
ACPM-7355-TR1Cellular Telephone Circuits
-
ACPL-244-500EOptocoupler
-
AD22100AR-REELTemperature Sensors
-
AD5243BRM100-RL7Digital Potentiometers
-
ACPL-339J-000EMOSFET Drivers