Part Details for ACPM-7391-BLK by Avago Technologies
Overview of ACPM-7391-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACPM-7391-BLK
ACPM-7391-BLK CAD Models
ACPM-7391-BLK Part Data Attributes
|
ACPM-7391-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPM-7391-BLK
Avago Technologies
RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOIC-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES |
Alternate Parts for ACPM-7391-BLK
This table gives cross-reference parts and alternative options found for ACPM-7391-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPM-7391-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWT6276RM20P8 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | ANADIGICS Inc | ACPM-7391-BLK vs AWT6276RM20P8 |
AWT6276RM20P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | Coherent Thermal Solutions | ACPM-7391-BLK vs AWT6276RM20P9 |
RMPA2259 | Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, 4 X 4 MM, 1.50 MM HEIGHT, LEAD FREE, LCC-10 | Fairchild Semiconductor Corporation | ACPM-7391-BLK vs RMPA2259 |
AWT6277RM20P8 | Narrow Band Medium Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, GAAS, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | Coherent Thermal Solutions | ACPM-7391-BLK vs AWT6277RM20P8 |
AWT6114M7P8 | Narrow Band Medium Power Amplifier, 1750MHz Min, 1780MHz Max, 1 Func, GAAS, 4 X 4 MM, 1.56 MM HEIGHT, M-7, 10 PIN | Coherent Thermal Solutions | ACPM-7391-BLK vs AWT6114M7P8 |
ACPM-7331-BLKR | 1850MHz - 1910MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, 10 PIN | Avago Technologies | ACPM-7391-BLK vs ACPM-7331-BLKR |
ACPM-7381-BLKR | Narrow Band Low Power Amplifier, 1920MHz Min, 1980MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-10 | Broadcom Limited | ACPM-7391-BLK vs ACPM-7381-BLKR |
ACPM-7391-BLK | Narrow Band Low Power Amplifier, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOIC-10 | Broadcom Limited | ACPM-7391-BLK vs ACPM-7391-BLK |
AWT6114M7P8 | Narrow Band Medium Power Amplifier, 1750MHz Min, 1780MHz Max, 1 Func, GAAS, 4 X 4 MM, 1.56 MM HEIGHT, M-7, 10 PIN | ANADIGICS Inc | ACPM-7391-BLK vs AWT6114M7P8 |
AWT6276RM20P9 | Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, 1 Func, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, MINIATURE, M-20, 10 PIN | ANADIGICS Inc | ACPM-7391-BLK vs AWT6276RM20P9 |