Part Details for ACS120-7SB-TR by STMicroelectronics
Overview of ACS120-7SB-TR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS120-7SB-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6099-1-ND
|
DigiKey | TRIAC SENS GATE 700V 2A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2428 In Stock |
|
$0.4216 / $1.1200 | Buy Now |
DISTI #
ACS120-7SB-TR
|
Avnet Americas | AC Line Switch 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACS120-7SB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4696 / $0.4898 | Buy Now |
DISTI #
511-ACS120-7SB-TR
|
Mouser Electronics | Triacs AC LINE SWITCH RoHS: Compliant | 8649 |
|
$0.4210 / $1.1200 | Buy Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 8649 |
|
$0.5900 / $1.1000 | Buy Now |
|
Future Electronics | ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.4150 / $0.4400 | Buy Now |
|
Future Electronics | ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | ACS120 Series 700 Vdrm 2 A Micro Motor Transient AC Line Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
DISTI #
ACS120-7SB-TR
|
Avnet Americas | AC Line Switch 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACS120-7SB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4696 / $0.4898 | Buy Now |
DISTI #
ACS120-7SB-TR
|
TME | Thyristor: AC switch, 700V, Ifmax: 2A, Igt: 10mA, DPAK, SMD, ASD™ Min Qty: 1 | 2101 |
|
$0.6810 / $1.2350 | Buy Now |
DISTI #
ACS120-7SB-TR
|
Avnet Americas | AC Line Switch 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACS120-7SB-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4696 / $0.4898 | Buy Now |
Part Details for ACS120-7SB-TR
ACS120-7SB-TR CAD Models
ACS120-7SB-TR Part Data Attributes
|
ACS120-7SB-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS120-7SB-TR
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 1 | |
Configuration | SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for ACS120-7SB-TR
This table gives cross-reference parts and alternative options found for ACS120-7SB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS120-7SB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS120-7SB | Overvoltage protected AC switch | STMicroelectronics | ACS120-7SB-TR vs ACS120-7SB |