Part Details for ACS302-6T3 by STMicroelectronics
Results Overview of ACS302-6T3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS302-6T3 Information
ACS302-6T3 by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ACS302-6T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | Overvoltage protected triple AC switch array COO: Philippines RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2000 / $2.0100 | Buy Now |
Part Details for ACS302-6T3
ACS302-6T3 CAD Models
ACS302-6T3 Part Data Attributes
|
|
ACS302-6T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS302-6T3
STMicroelectronics
Overvoltage protected triple AC switch array
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Manufacturer Package Code | SO-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Snubberless Triac |
ACS302-6T3 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5041, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The ACS302-6T3 requires no external calibration, as it is factory-calibrated. However, to ensure accurate current measurement, it's recommended to follow the application note AN5041, which provides guidelines for setting the gain and offset of the device.
-
The ACS302-6T3 has an operating temperature range of -40°C to 125°C, as specified in the datasheet. However, it's recommended to derate the device's performance at higher temperatures to ensure reliability and accuracy.
-
The ACS302-6T3 has a bandwidth of 120 kHz, making it suitable for high-frequency current measurement applications. However, it's essential to consider the device's noise performance and filtering requirements to ensure accurate measurements.
-
The ACS302-6T3 has built-in overcurrent and overvoltage protection. However, it's recommended to add external protection circuitry, such as fuses and TVS diodes, to ensure the device's reliability and prevent damage from excessive currents and voltages.