-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2101
|
Newark | High Sensitivity, Gmr-Based Current Sensor Ic |Allegro Microsystems ACS70331EESATR-005U3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1888-1-ND
|
DigiKey | HIGH SENSITIVITY, 1 MHZ, GMR-BAS Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5247 In Stock |
|
$1.1929 / $2.8200 | Buy Now |
DISTI #
250-70331EESATR005U3
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS711KEX or ACS71240KEX RoHS: Compliant | 3589 |
|
$1.1900 / $2.8200 | Buy Now |
DISTI #
V36:1790_19897744
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Date Code: 2336 | Americas - 4500 |
|
$1.1637 / $1.2839 | Buy Now |
DISTI #
V72:2272_19897744
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2313 Container: Cut Strips | Americas - 2 |
|
$1.2967 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS70331EESATR-005U3
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS70331EESATR-005U3
Allegro MicroSystems LLC
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |