-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1889-1-ND
|
DigiKey | HIGH SENSITIVITY, 1 MHZ, GMR-BAS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10739 In Stock |
|
$1.1929 / $2.8200 | Buy Now |
DISTI #
250-70331EESATR2P5B3
|
Mouser Electronics | Allegro MicroSystems For New Designs Use ACS711KEX or ACS71240KEX | 0 |
|
$1.1600 / $2.8100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS70331EESATR-2P5B3
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS70331EESATR-2P5B3
Allegro MicroSystems LLC
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES |