-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5970
|
Newark | Current Sensor W/Overcurrent Fault Output Rohs Compliant: Yes |Allegro Microsystems ACS711ELCTR-25AB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1371-1-ND
|
DigiKey | SENSOR CURRENT HALL 25A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10011 In Stock |
|
$1.0261 / $2.4300 | Buy Now |
DISTI #
250-711ELCTR25ABT
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR WITH OVERCURRENT FAULT OUTPUT RoHS: Compliant | 9298 |
|
$1.0400 / $2.3600 | Buy Now |
DISTI #
V72:2272_06610389
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2242 Container: Cut Strips | Americas - 2393 |
|
$1.0067 / $1.5658 | Buy Now |
DISTI #
P41:2556_24240564
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Europe - 2293 |
|
$0.9142 / $1.9473 | Buy Now |
DISTI #
65551340
|
Verical | Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2242 | Americas - 2393 |
|
$1.0067 / $1.5658 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL 25A AC/DC | 50000 |
|
RFQ | |
|
LCSC | 25A SOIC-8 Current Sensors ROHS | 15 |
|
$1.3316 / $1.7653 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 25A AC/DC | 52700 |
|
$2.9110 / $4.3660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS711ELCTR-25AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS711ELCTR-25AB-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 3.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 4.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 5.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.24 | |
Package Shape/Style | RECTANGULAR | |
Response Time | 4.6 µs | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |