-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2635
|
Newark | Asil-A 24V Micropower Hall Effect Switch Ic Rohs Compliant: Yes |Allegro Microsystems ACS724LMATR-50AB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ACS724LMATR-50AB-T-ND
|
DigiKey | SENSOR CURRENT HALL 50A 16SOIC Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$3.0158 / $3.1235 | Buy Now |
DISTI #
250-724LMATR50ABT
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENSOR WITH COMMON-MODE FIELD REJECTION RoHS: Compliant | 5080 |
|
$3.0400 / $6.5600 | Buy Now |
DISTI #
E54:1762_12169634
|
Arrow Electronics | Closed Loop/Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2329 | Europe - 65000 |
|
$2.8870 / $3.0280 | Buy Now |
DISTI #
71199837
|
Verical | Closed Loop/Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2329 | Americas - 65000 |
|
$2.8870 / $3.0280 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL 50A 16SOIC / Current Sensor 50A 1 Channel Hall Effect, Differential Bidirectional 16-SOIC (0.295", 7.50mm Width) | 3760 |
|
RFQ | |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS724LMATR-50AB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS724LMATR-50AB-T
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; IT HAVE SENSITIVITY OF 40 MV/A | |
Body Breadth | 7.5 mm | |
Body Height | 2.65 mm | |
Body Length or Diameter | 10.3 mm | |
JESD-609 Code | e3 | |
Linearity (%) | 1 % | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | Other Sensors/Transducers | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |