-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC2109
|
Newark | Self Calibrating Differential Gear Tooth Sensor |Allegro Microsystems ACS772KCB-150B-PFF-T Min Qty: 816 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ACS772KCB-150B-PFF-T-ND
|
DigiKey | SENSOR CURRENT HALL 150A 5-CB Min Qty: 1 Lead time: 18 Weeks Container: Box |
1600 In Stock |
|
$5.0904 / $9.0900 | Buy Now |
DISTI #
250-772KCB150BPFFT
|
Mouser Electronics | Board Mount Current Sensors HIGH ACCURACY, HALL-EFFECT CURRENT SENSOR IC RoHS: Compliant | 0 |
|
$5.0900 / $9.0900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS772KCB-150B-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS772KCB-150B-PFF-T
Allegro MicroSystems LLC
Hall Effect Sensor, Rectangular, Through Hole Mount, PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-05-14 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 10 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 13 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 15 | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |