-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Green, 5.08mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1631-1-ND
|
DigiKey | DISPLAY 7SEG 0.2" SGL GRN 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4706 In Stock |
|
$1.2391 / $3.3700 | Buy Now |
DISTI #
604-ACSC02-41CGKWA
|
Mouser Electronics | LED Displays & Accessories Single Green 570nm Common Cathode RoHS: Compliant | 1067 |
|
$1.2300 / $3.1600 | Buy Now |
|
Future Electronics | Single Digit Seven Segment Green 0.2" Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
ACSC02-41CGKWA-F01
|
TTI | LED Displays & Accessories Single Green 570nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 650 Package Multiple: 650 Container: Reel |
Americas - 650 In Stock |
|
$1.2700 / $1.5500 | Buy Now |
DISTI #
000000000002414241
|
Sager | LED Displays & Accessories Single Green 570nm Common Cathode Min Qty: 1 | 0 |
|
$1.1000 / $1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACSC02-41CGKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC02-41CGKWA-F01
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 5.08mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 5.08 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |