There are no models available for this part yet.
Overview of ACSC56-41QBWA/D-F01 by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ACSC56-41QBWA/D-F01 by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
754-2233-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL BLU 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18468 In Stock |
|
$1.4275 / $2.4100 | Buy Now | |
DISTI #
604-ACSC5641QBWADF01
|
Mouser Electronics | LED Displays & Accessories Blue 15000ucd 470nm Com Cathode Diffused RoHS: Compliant | 100 |
|
$1.6400 / $2.4100 | Buy Now | |
Future Electronics | Single Digit Seven Segment 0.56 inch Blue 15 mcd 468 nm Common Cathode Display RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.4700 / $1.5300 | Buy Now | ||
DISTI #
68790255
|
Verical | Display Segmented Module 1DIGIT 8LED Blue CC 10-Pin DIP SMD T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2320 | Americas - 194 |
|
$1.5330 / $1.5350 | Buy Now | |
Bristol Electronics | 306 |
|
RFQ | ||||
DISTI #
ACSC56-41QBWA/D-F01
|
TTI | LED Displays & Accessories Blue 15000ucd 470nm Com Cathode Diffused RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.4300 / $1.4600 | Buy Now | |
NexGen Digital | 69 |
|
RFQ | ||||
DISTI #
000000000003572207
|
Sager | LED Displays & Accessories Blue 15000ucd 470nm Com Cathode Diffused | 0 |
|
Buy Now | ||
DISTI #
C1S410301994162
|
Chip1Stop | LED Displays Segmented | 194 |
|
$1.5700 | Buy Now |
CAD Models for ACSC56-41QBWA/D-F01 by Kingbright
Part Data Attributes for ACSC56-41QBWA/D-F01 by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
BLUE
|
Color@Wavelength
|
Blue
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Related Parts for ACSC56-41QBWA/D-F01
-
68705-102HLFHeaders and Edge Type Connectors
-
EGPA350ETD681MK20SFixed Capacitors
-
RS1DRectifier Diodes
-
CRCW060351R0FKEAFixed Resistors
-
IRLZ24NSTRLPBFPower Field-Effect Transistors
-
SN74AHCT08DRGates
-
DLW5BTN101SQ2LData Line Filters
-
CMF-RL50-0Non-linear Resistors
-
TQP369180RF/Microwave Amplifiers