Part Details for ACSC56-41SURKWA-F01 by Kingbright
Overview of ACSC56-41SURKWA-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSC56-41SURKWA-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1050-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4157 In Stock |
|
$1.2980 / $3.0200 | Buy Now |
DISTI #
604-ACSC56-41SURKWA
|
Mouser Electronics | LED Displays & Accessories Single Red 630nm Common Cathode RoHS: Compliant | 439 |
|
$1.2900 / $3.0200 | Buy Now |
|
Future Electronics | 7 SEG NUMERIC DISPLAY, HYPER RED, 14.22mm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 40000Reel |
|
$1.7200 | Buy Now |
DISTI #
ACSC56-41SURKWA-F01
|
TTI | LED Displays & Accessories Single Red 630nm Common Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
000000000002414272
|
Sager | LED Displays & Accessories Single Red 630nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACSC56-41SURKWA-F01
ACSC56-41SURKWA-F01 CAD Models
ACSC56-41SURKWA-F01 Part Data Attributes
|
ACSC56-41SURKWA-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACSC56-41SURKWA-F01
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for ACSC56-41SURKWA-F01
This table gives cross-reference parts and alternative options found for ACSC56-41SURKWA-F01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACSC56-41SURKWA-F01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSC56-41SRWA-F01 | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-10 | Kingbright | ACSC56-41SURKWA-F01 vs ACSC56-41SRWA-F01 |