ACSL-6400-50TE
Description: 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-16

Overview of ACSL-6400-50TE by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
D12350TE10IV Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
D12350TE20V Renesas Electronics Corporation Microcontrollers for General Purpose System Control Applications (Non Promotion)
UPA1950TE(0)-T1-AT Renesas Electronics Corporation Power MOSFETs for Automotive

Price & Stock for ACSL-6400-50TE by Avago Technologies

Part # Manufacturer Description Stock Price Buy
LCSC 15Mbit/s 100ns 3V5.5V 10kV/us DC SOP-16 Logic Output Optoisolators ROHS 358
  • 1 $3.9965
  • 10 $3.8164
  • 30 $3.0826
  • 100 $2.9754
  • 500 $2.9248
  • 1,000 $2.9025
$2.9025 / $3.9965 Buy Now

CAD Models for ACSL-6400-50TE by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACSL-6400-50TE by Avago Technologies

ACSL-6400-50TE
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOP-16
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 4 CHANNELS
Data Rate-Nom
15 MBps
Forward Current-Max
0.015 A
Isolation Voltage-Max
2500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
4
Number of Functions
4
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.26 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
3 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
TIN
Want to compare parts?
  1. ACSL-6400-50TE
    Avago Technologies
    4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-16
    VS

Related Parts for ACSL-6400-50TE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACSL-6400-50TE by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACSL-6400-50TE by Avago Technologies

Select Manufacturer
Which Manufacturer of ACSL-6400-50TE would you like to use for your alert(s)?
  • Please alert me when ACSL-6400-50TE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACSL-6400-50TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACSL-6400-50TE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACSL-6400-50TE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACSL-6400-50TE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACSL-6400-50TE by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: