Part Details for ACST410-8FP by STMicroelectronics
Results Overview of ACST410-8FP by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACST410-8FP Information
ACST410-8FP by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ACST410-8FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79Y9300
|
Newark | Traic W/Over Volt Prot, 800V, To-220Fpab, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):4A, Triac Case Style:To-220Fpab, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gaterohs Compliant: Yes |Stmicroelectronics ACST410-8FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 628 |
|
$0.5830 / $1.8000 | Buy Now |
|
DISTI #
497-10409-5-ND
|
DigiKey | TRIAC SENS GATE 800V TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1289 In Stock |
|
$0.3894 / $1.6100 | Buy Now |
|
DISTI #
ACST410-8FP
|
Avnet Americas | Thyristor TRIAC 800V 32A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: ACST410-8FP) COO: Singapore RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3894 / $0.4450 | Buy Now |
|
DISTI #
511-ACST410-8FP
|
Mouser Electronics | Triacs AC POWER SWITCH 4 AMP LOAD <10 mA RoHS: Compliant | 1121 |
|
$0.3890 / $1.6100 | Buy Now |
|
|
STMicroelectronics | 4 A - 800 V Overvoltage protected AC switch COO: France RoHS: Compliant Min Qty: 1 | 1121 |
|
$0.5300 / $1.5800 | Buy Now |
|
|
Future Electronics | ACST410 Series 800 Vdrm 4 A Overvoltage Protected AC Switch - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3950 / $0.4400 | Buy Now |
|
DISTI #
85962548
|
Verical | TRIAC 800V 32A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 454 Package Multiple: 1 Date Code: 2201 | Americas - 29000 |
|
$0.5124 / $0.8264 | Buy Now |
|
DISTI #
85965567
|
Verical | TRIAC 800V 32A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 454 Package Multiple: 1 | Americas - 1000 |
|
$0.5124 / $0.8264 | Buy Now |
|
DISTI #
90187324
|
Verical | TRIAC 800V 32A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Exempt Min Qty: 16 Package Multiple: 1 Date Code: 2516 | Americas - 400 |
|
$0.3857 / $1.5775 | Buy Now |
|
|
Rochester Electronics | TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.4099 / $0.6611 | Buy Now |
US Tariff Estimator: ACST410-8FP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ACST410-8FP
ACST410-8FP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACST410-8FP Part Data Attributes
|
|
ACST410-8FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST410-8FP
STMicroelectronics
TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | To-220fpab, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 500 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 1 V | |
| Holding Current-Max | 20 Ma | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Leakage Current-Max | 0.5 Ma | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 4 A | |
| Repetitive Peak Off-state Voltage | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Triac |
Alternate Parts for ACST410-8FP
This table gives cross-reference parts and alternative options found for ACST410-8FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST410-8FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ACST610-8T | STMicroelectronics | $0.4651 | TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB | ACST410-8FP vs ACST610-8T |
| ACST435-8BTR | STMicroelectronics | $0.7507 | TRIAC, 800V V(DRM), 4A I(T)RMS | ACST410-8FP vs ACST435-8BTR |
| ACST830-8T | STMicroelectronics | $1.0038 | TRIAC, 800V V(DRM), 8A I(T)RMS, TO-220AB | ACST410-8FP vs ACST830-8T |
| ACST610-8FP | STMicroelectronics | $1.0238 | TRIAC, 800V V(DRM), 6A I(T)RMS, TO-220AB | ACST410-8FP vs ACST610-8FP |
| ACST610-8R | STMicroelectronics | $1.1913 | TRIAC, 800V V(DRM), 6A I(T)RMS | ACST410-8FP vs ACST610-8R |
| ACST4-7SFP | STMicroelectronics | Check for Price | Overvoltage protected AC switch | ACST410-8FP vs ACST4-7SFP |
| ACST4-7CFP | STMicroelectronics | Check for Price | Overvoltage protected AC switch | ACST410-8FP vs ACST4-7CFP |
| ACST8-8CT | STMicroelectronics | Check for Price | Overvoltage protected AC switch | ACST410-8FP vs ACST8-8CT |
| ACST435-8FP | STMicroelectronics | Check for Price | TRIAC, 800V V(DRM), 4A I(T)RMS, TO-220AB | ACST410-8FP vs ACST435-8FP |
| ACST435-8B | STMicroelectronics | Check for Price | TRIAC, 800V V(DRM), 4A I(T)RMS | ACST410-8FP vs ACST435-8B |
ACST410-8FP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACST410-8FP is -40°C to 125°C.
-
The ACST410-8FP requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 10nF to 100nF between VCC and GND to ensure stable operation.
-
The maximum current rating for the ACST410-8FP is 10mA per output pin, and 50mA for the total device.
-
The ACST410-8FP can be configured for I2C or SPI communication by setting the MODE pin high or low, respectively. For I2C, the SCL pin is used as the clock input, and the SDA pin is used as the data input/output. For SPI, the SCK pin is used as the clock input, and the MOSI and MISO pins are used as the data input and output, respectively.
-
The RST pin is an active-low reset input that can be used to reset the device to its default state. When the RST pin is pulled low, the device will reset and all registers will be cleared.