-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 402 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST8-8CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST8-8CFP
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for ACST8-8CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST8-8CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST610-8FP | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST610-8FP |
ACST830-8T | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST830-8T |
ACST610-8T | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST610-8T |
ACST4-7CFP | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST4-7CFP |
ACST8-8CT | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST8-8CT |
ACST435-8BTR | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST435-8BTR |
ACST830-8FP | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST830-8FP |
ACST610-8R | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST610-8R |
ACST435-8FP | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST435-8FP |
ACST4-7SFP | Overvoltage protected AC switch | STMicroelectronics | ACST8-8CFP vs ACST4-7SFP |