Part Details for ACT-5231PC-150F22C by Cobham PLC
Overview of ACT-5231PC-150F22C by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Part Details for ACT-5231PC-150F22C
ACT-5231PC-150F22C CAD Models
ACT-5231PC-150F22C Part Data Attributes
|
ACT-5231PC-150F22C
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT-5231PC-150F22C
Cobham PLC
RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
Low Power Mode | YES | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 150 MHz | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ACT-5231PC-150F22C
This table gives cross-reference parts and alternative options found for ACT-5231PC-150F22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-5231PC-150F22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79RV4640-267DU8 | RISC Microprocessor, 64-Bit, 267MHz, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs 79RV4640-267DU8 |
79RC64V474-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs 79RC64V474-200DZ8 |
79RV4640200DUI | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs 79RV4640200DUI |
ACT-5231PC-200F22I | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham PLC | ACT-5231PC-150F22C vs ACT-5231PC-200F22I |
IDT79RC64T574-300DZ9 | RISC Microprocessor, 64-Bit, 300MHz, PQFP128, 28 X 28 X 3.40 MM, PLASTIC, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs IDT79RC64T574-300DZ9 |
79RC64T574-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs 79RC64T574-200DZ8 |
IDT79RV4640-150DUI | RISC Microprocessor, 64-Bit, 150MHz, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs IDT79RV4640-150DUI |
IDT79RC64V474-200DZ8 | RISC Microprocessor, 64-Bit, 200MHz, PQFP128, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs IDT79RC64V474-200DZ8 |
ACT-5231PC-150F22T | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PQFP128, 1.100 X 1.100 INCH, POWER, SMT-128 | Cobham Power Products | ACT-5231PC-150F22C vs ACT-5231PC-150F22T |
IDT79RV4640267DU | 64-BIT, 267MHz, RISC PROCESSOR, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | ACT-5231PC-150F22C vs IDT79RV4640267DU |