Part Details for ACT-5260PC-100P10I by Cobham PLC
Overview of ACT-5260PC-100P10I by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT-5260PC-100P10I
ACT-5260PC-100P10I CAD Models
ACT-5260PC-100P10I Part Data Attributes
|
ACT-5260PC-100P10I
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACT-5260PC-100P10I
Cobham PLC
RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | PGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P179 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of Terminals | 179 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.6134 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ACT-5260PC-100P10I
This table gives cross-reference parts and alternative options found for ACT-5260PC-100P10I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT-5260PC-100P10I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT-5260PC-100P10I | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham Power Products | ACT-5260PC-100P10I vs ACT-5260PC-100P10I |
ACT-5260PC-100P10Q | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | ACT-5260PC-100P10I vs ACT-5260PC-100P10Q |
ACT-5260PC-100P10M | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham Power Products | ACT-5260PC-100P10I vs ACT-5260PC-100P10M |
ACT-5260PC-100P10T | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham PLC | ACT-5260PC-100P10I vs ACT-5260PC-100P10T |
ACT-5260PC-100P10C | RISC Microprocessor, 64-Bit, 100MHz, CMOS, CPGA179, 1.86 X 1.86 INCH, PGA-179 | Cobham Power Products | ACT-5260PC-100P10I vs ACT-5260PC-100P10C |