Part Details for ACT8505-201-1S by Cobham Power Products
Overview of ACT8505-201-1S by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACT8505-201-1S
ACT8505-201-1S CAD Models
ACT8505-201-1S Part Data Attributes
|
ACT8505-201-1S
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
ACT8505-201-1S
Cobham Power Products
Single-Ended Multiplexer, 1 Func, 64 Channel, CQFP96, 1.320 X 1.320 INCH, 0.200 INCH HEIGHT, HERMETIC SEALED, CERAMIC, QFP-96
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 96 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-CQFP-F96 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 64 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
On-state Resistance-Max (Ron) | 3000 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1500 ns | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V |