Part Details for ACTP-1524PC15R-RC by Cobham PLC
Overview of ACTP-1524PC15R-RC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACTP-1524PC15R-RC
ACTP-1524PC15R-RC CAD Models
ACTP-1524PC15R-RC Part Data Attributes
|
ACTP-1524PC15R-RC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACTP-1524PC15R-RC
Cobham PLC
Linear Detector, 500MHz Min, 1000MHz Max, 14dBm Input Power-Max, ROHS COMPLIANT, HERMETIC SEALED, CASE C15
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | BNC-F; SMA-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 14 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | POSITIVE | |
Output Voltage Sensitivity-Min | 800 mV/mW | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2.5 |
Alternate Parts for ACTP-1524PC15R-RC
This table gives cross-reference parts and alternative options found for ACTP-1524PC15R-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACTP-1524PC15R-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACTP-1524PC15R | Linear Detector, 500MHz Min, 1000MHz Max, 14dBm Input Power-Max, HERMETIC SEALED, CASE C15 | Cobham PLC | ACTP-1524PC15R-RC vs ACTP-1524PC15R |
ACTP-1524PC15R | Linear Detector, 500MHz Min, 1000MHz Max, 14dBm Input Power-Max, HERMETIC SEALED, CASE C15 | Aeroflex Signal & Control Solutions | ACTP-1524PC15R-RC vs ACTP-1524PC15R |