Part Details for ACTP-1563NC32R by Cobham PLC
Overview of ACTP-1563NC32R by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for ACTP-1563NC32R
ACTP-1563NC32R CAD Models
ACTP-1563NC32R Part Data Attributes:
|
ACTP-1563NC32R
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
ACTP-1563NC32R
Cobham PLC
Threshold Detector, 6000MHz Min, 18000MHz Max, 14dBm Input Power-Max, HERMETIC SEALED, CASE C32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 14 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | NEGATIVE | |
Output Voltage Sensitivity-Min | 600 mV/mW | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
VSWR-Max | 2.8 |