ACZRT55C5V6-G
Comchip Technology Corporation Ltd
Description: Zener Diode,

Overview of ACZRT55C5V6-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ACZRT55C5V6-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACZRT55C5V6-G by Comchip Technology Corporation Ltd

ACZRT55C5V6-G
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
400 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.6 V
Reverse Current-Max
1 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
2.5 mV/°C
Voltage Tol-Max
7.14%
Working Test Current
5 mA
Want to compare parts?
  1. ACZRT55C5V6-G
    Comchip Technology Corporation Ltd
    Zener Diode,
    VS

Alternate Parts for ACZRT55C5V6-G

This table gives cross-reference parts and alternative options found for ACZRT55C5V6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACZRT55C5V6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C5V6F2 Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd ACZRT55C5V6-G vs BZX84C5V6F2
BZX84C5V6 Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd ACZRT55C5V6-G vs BZX84C5V6
BZX84C5V6PBFREE Zener Diode, Central Semiconductor Corp ACZRT55C5V6-G vs BZX84C5V6PBFREE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACZRT55C5V6-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACZRT55C5V6-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of ACZRT55C5V6-G would you like to use for your alert(s)?
  • Please alert me when ACZRT55C5V6-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACZRT55C5V6-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACZRT55C5V6-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACZRT55C5V6-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACZRT55C5V6-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACZRT55C5V6-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: