Part Details for AD1212HB-A71GL by ADDA USA Corporation
Results Overview of AD1212HB-A71GL by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD1212HB-A71GL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58P0851
|
Newark | Axial Fan, 120Mm, 12Vdc, 230Ma, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:87.87Cfm, Noise Rating:39.1Dba, Power Rating:3.48W, Ip Rating:- Rohs Compliant: Yes |Adda AD1212HB-A71GL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$12.3400 / $13.4600 | Buy Now |