Part Details for AD1580ART-REEL by Rochester Electronics LLC
Overview of AD1580ART-REEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for AD1580ART-REEL
AD1580ART-REEL CAD Models
AD1580ART-REEL Part Data Attributes
|
AD1580ART-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD1580ART-REEL
Rochester Electronics LLC
Two Terminal Voltage Reference,
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for AD1580ART-REEL
This table gives cross-reference parts and alternative options found for AD1580ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1580ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1580ARTZ-REEL7 | Two Terminal Voltage Reference, | Rochester Electronics LLC | AD1580ART-REEL vs AD1580ARTZ-REEL7 |
AD1580ARTZ-REEL7 | 1.2 V Micropower, Precision Shunt Voltage Reference | Analog Devices Inc | AD1580ART-REEL vs AD1580ARTZ-REEL7 |
AD1580ART-REEL | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | AD1580ART-REEL vs AD1580ART-REEL |
AD1580ART-REEL7 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1580ART-REEL vs AD1580ART-REEL7 |
AD1580ARTZ-REEL | Voltage Reference, | Rochester Electronics LLC | AD1580ART-REEL vs AD1580ARTZ-REEL |
AD1580ART-R2 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1580ART-REEL vs AD1580ART-R2 |
AD1580ART-REEL7 | Two Terminal Voltage Reference, | Rochester Electronics LLC | AD1580ART-REEL vs AD1580ART-REEL7 |
AD1580ART-R2 | Two Terminal Voltage Reference, | Rochester Electronics LLC | AD1580ART-REEL vs AD1580ART-R2 |
AD1580ARTZ-REEL | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225 V, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | AD1580ART-REEL vs AD1580ARTZ-REEL |