Part Details for AD1580ART-R2 by Analog Devices Inc
Results Overview of AD1580ART-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1580ART-R2 Information
AD1580ART-R2 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD1580ART-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$0.8764 / $1.4100 | Buy Now |
|
|
Chip Stock | V-RefPrecision1.225V10mA3-PinSOT-23T/R | 14990 |
|
RFQ | |
|
|
Win Source Electronics | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 15000 |
|
$0.6451 / $0.9676 | Buy Now |
US Tariff Estimator: AD1580ART-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD1580ART-R2
AD1580ART-R2 Part Data Attributes
|
|
AD1580ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1580ART-R2
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PDSO3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 1.235 V | |
| Output Voltage-Min | 1.215 V | |
| Output Voltage-Nom | 1.225 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.8% | |
| Width | 1.3 Mm |
Alternate Parts for AD1580ART-R2
This table gives cross-reference parts and alternative options found for AD1580ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1580ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD1580ART-R2 | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference | AD1580ART-R2 vs AD1580ART-R2 |
AD1580ART-R2 Frequently Asked Questions (FAQ)
-
It's essential to follow a good layout and placement strategy to minimize noise and ensure accurate voltage reference performance. Place the AD1580ART-R2 close to the power supply, use a solid ground plane, and keep the input and output traces short and separate. Avoid placing the device near high-current or high-frequency components.
-
To ensure stability and accuracy over temperature, use a stable power supply, minimize thermal gradients, and avoid exposing the device to extreme temperatures. Also, consider using a temperature compensation circuit or a thermistor to compensate for temperature-related drift.
-
The recommended input voltage range for the AD1580ART-R2 is between 4.5 V and 30 V. Operating the device outside this range may affect its performance, accuracy, and stability.
-
No, the AD1580ART-R2 is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, not to regulate voltage. If you need a voltage regulator, consider using a separate device, such as the ADP3333 or ADP3334.
-
The output impedance of the AD1580ART-R2 is typically around 0.5 Ω to 1 Ω. You can calculate the output impedance using the formula: Zout = (Vout / Iout) x (1 + (R1 / R2)), where R1 and R2 are the output resistors, and Vout and Iout are the output voltage and current, respectively.