Part Details for AD1585ARTZ-R2 by Analog Devices Inc
Results Overview of AD1585ARTZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1585ARTZ-R2 Information
AD1585ARTZ-R2 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD1585ARTZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD1585ARTZ-R2TR-ND
|
DigiKey | IC VREF SERIES 1% SOT23-3 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3680 |
|
$0.8846 / $1.4300 | Buy Now |
US Tariff Estimator: AD1585ARTZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD1585ARTZ-R2
AD1585ARTZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD1585ARTZ-R2 Part Data Attributes
|
|
AD1585ARTZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1585ARTZ-R2
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 5V, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | RT-3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 5.2 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.3 Mm |
Alternate Parts for AD1585ARTZ-R2
This table gives cross-reference parts and alternative options found for AD1585ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1585ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD780BR | Analog Devices Inc | $12.6980 | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | AD1585ARTZ-R2 vs AD780BR |
| LT1790BIS6-3#TRPBF | Analog Devices Inc | $2.9683 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | AD1585ARTZ-R2 vs LT1790BIS6-3#TRPBF |
| LT6654BHS6-2.5#TRPBF | Analog Devices Inc | $2.9965 | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO6 | AD1585ARTZ-R2 vs LT6654BHS6-2.5#TRPBF |
| LT6660HCDC-3.3#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PSSO3 | AD1585ARTZ-R2 vs LT6660HCDC-3.3#TRPBF |
| MAX6175BASA+T | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BICMOS, PDSO8 | AD1585ARTZ-R2 vs MAX6175BASA+T |
| MAX674ESA-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 | AD1585ARTZ-R2 vs MAX674ESA-T |
| LT1790BCS6-4.096#TRM | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO6 | AD1585ARTZ-R2 vs LT1790BCS6-4.096#TRM |
| LT1021BMH-7/883 | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 7V, BIPolar, MBCY8 | AD1585ARTZ-R2 vs LT1021BMH-7/883 |
| LT1461BIS8-3#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO8 | AD1585ARTZ-R2 vs LT1461BIS8-3#TRPBF |
| MAX6143AASA41 | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BICMOS, PDSO8 | AD1585ARTZ-R2 vs MAX6143AASA41 |
AD1585ARTZ-R2 Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-grounding configuration, keeping the device away from high-current carrying traces, and using a solid ground plane to minimize noise. Additionally, place the device close to the voltage reference input to reduce noise and ensure optimal performance.
-
The device is rated for operation from -40°C to +125°C. Ensure proper thermal management by providing adequate heat sinking, avoiding high-power components nearby, and using a thermally conductive material for the PCB.
-
The recommended input voltage range is 4.5V to 36V. The output voltage is proportional to the input voltage, with a typical output voltage range of 2.5V to 36V. Ensure the input voltage is within the specified range to maintain accurate output voltage regulation.
-
The output voltage can be calculated using the formula: VOUT = (R1/R2) * (VIN - VREF). The output voltage tolerance is typically ±1% over the operating temperature range, with an additional ±0.5% tolerance for the internal voltage reference.
-
The maximum output current capability is 10mA. The device's power dissipation is directly proportional to the output current and input voltage. Ensure the device is operated within its specified power dissipation limits to prevent overheating and ensure reliability.