Part Details for AD1585ARTZ-REEL7 by Analog Devices Inc
Results Overview of AD1585ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD1585ARTZ-REEL7 Information
AD1585ARTZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD1585ARTZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-AD1585ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 1% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1750 / $3.7100 | Buy Now |
|
DISTI #
584-AD1585ARTZ-R7
|
Mouser Electronics | Voltage References IC, 5V MICROPOWER REF RoHS: Compliant | 709 |
|
$1.1700 / $3.7900 | Buy Now |
|
DISTI #
V72:2272_06208090
|
Arrow Electronics | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 Container: Cut Strips | Americas - 2000 |
|
$1.2560 / $2.1290 | Buy Now |
|
|
Analog Devices Inc | IC, 5V MICROPOWER REF Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$1.1750 / $3.7100 | Buy Now |
|
DISTI #
83683011
|
Verical | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 2000 |
|
$1.2560 / $2.1290 | Buy Now |
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3 RoHS: Compliant Status: Active Min Qty: 1 | 11527 |
|
$0.9920 / $1.6000 | Buy Now |
|
DISTI #
V72:2272_06208090
|
Arrow Electronics | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 Container: Cut Strips | Americas - 2000 |
|
$1.2560 / $2.1290 | Buy Now |
|
DISTI #
83683011
|
Verical | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 2000 |
|
$1.2560 / $2.1290 | Buy Now |
|
DISTI #
V72:2272_06208090
|
Arrow Electronics | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2432 Container: Cut Strips | Americas - 2000 |
|
$1.2560 / $2.1290 | Buy Now |
|
DISTI #
83683011
|
Verical | V-Ref Precision 5V 5mA 3-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2432 | Americas - 2000 |
|
$1.2560 / $2.1290 | Buy Now |
US Tariff Estimator: AD1585ARTZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD1585ARTZ-REEL7
AD1585ARTZ-REEL7 Part Data Attributes
|
|
AD1585ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1585ARTZ-REEL7
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tsop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | RT-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-03-01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 5.2 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 1% | |
| Width | 1.3 Mm |
Alternate Parts for AD1585ARTZ-REEL7
This table gives cross-reference parts and alternative options found for AD1585ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1585ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR391AUJZ-R2 | Analog Devices Inc | $2.0586 | Three Terminal Voltage Reference, 1 Output, 2.5V, PDSO5 | AD1585ARTZ-REEL7 vs ADR391AUJZ-R2 |
| ADR4533ARZ | Analog Devices Inc | $3.9934 | Three Terminal Voltage Reference, 1 Output, 3.3V, PDSO8 | AD1585ARTZ-REEL7 vs ADR4533ARZ |
| LT1019CS8-10#PBF | Analog Devices Inc | $8.5965 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 | AD1585ARTZ-REEL7 vs LT1019CS8-10#PBF |
| LT6660HCDC-5#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSSO3 | AD1585ARTZ-REEL7 vs LT6660HCDC-5#PBF |
| LT6654AHS6-2.048#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO6 | AD1585ARTZ-REEL7 vs LT6654AHS6-2.048#TRPBF |
| LT1460HCS3-3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 | AD1585ARTZ-REEL7 vs LT1460HCS3-3#TR |
| LT1460BIN8-5#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDIP8 | AD1585ARTZ-REEL7 vs LT1460BIN8-5#TR |
| LT1460ACS8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 | AD1585ARTZ-REEL7 vs LT1460ACS8-5#TR |
| LT1460HCS3-10#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDSO3 | AD1585ARTZ-REEL7 vs LT1460HCS3-10#TR |
| MAX6350CSA | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | AD1585ARTZ-REEL7 vs MAX6350CSA |
AD1585ARTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD1585ARTZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper decoupling of the AD1585ARTZ-REEL7, use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, both connected between the VIN pin and the GND pin, as close to the device as possible. This will help to filter out high-frequency noise and ensure stable operation.
-
The AD1585ARTZ-REEL7 is rated for operation from -40°C to +125°C, making it suitable for use in a wide range of industrial and automotive applications.
-
Yes, the AD1585ARTZ-REEL7 is a high-reliability device that is suitable for use in demanding applications such as aerospace, defense, and medical devices. It is manufactured using a robust process and is fully qualified to automotive and industrial standards.
-
To troubleshoot issues with the AD1585ARTZ-REEL7, start by checking the power supply voltage, ensuring it is within the recommended range. Next, verify that the input and output connections are correct and that the device is properly decoupled. If issues persist, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support team for assistance.