Part Details for AD1816AJST by Analog Devices Inc
Results Overview of AD1816AJST by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for AD1816AJST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7640 |
|
RFQ |
US Tariff Estimator: AD1816AJST by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD1816AJST
AD1816AJST Part Data Attributes
|
|
AD1816AJST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1816AJST
Analog Devices Inc
Consumer Circuit, PQFP100
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.55 Mm | |
| Supply Current-Max | 221 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |