There are no models available for this part yet.
Overview of AD1938WBSTZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1938WBSTZ-RL | Analog Devices | 4-ADC 8-DAC Audio codec w/on c | |
AD1938WBSTZ | Analog Devices | 4-ADC 8-DAC Audio codec w/on c |
Price & Stock for AD1938WBSTZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK6180
|
Newark | Audio Codec, 24Bit, 192Ksps, Lqfp, Audio Codec Type:Stereo, No. Of Adcs:4, No. Of Dacs:8, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Sampling Rate:192Ksps, Audio Ic Case Style:Lqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD1938WBSTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$9.6300 / $13.8400 | Buy Now | |
DISTI #
505-AD1938WBSTZ-ND
|
DigiKey | IC CODEC 24BIT 4ADC/8DAC 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
385 In Stock |
|
$7.5375 / $15.4500 | Buy Now | |
DISTI #
584-AD1938WBSTZ
|
Mouser Electronics | Interface - CODECs 4-ADC 8-DAC Audio codec w/on chip PLL RoHS: Compliant | 531 |
|
$8.6200 / $13.7100 | Buy Now | |
Analog Devices Inc | 4-ADC 8-DAC Audio codec w/on c Package Multiple: 1 | 14662 |
|
$6.0300 / $15.4500 | Buy Now | ||
LCSC | Serial LQFP-48(7x7) Interface - Specialized ROHS | 76 |
|
$3.2948 / $3.9682 | Buy Now | ||
Win Source Electronics | 4 ADC/8 DAC with PLL, 192 kHz, 24-Bit Codec | IC CODEC 24BIT 4ADC/8DAC 48LQFP | 48000 |
|
$3.6120 / $5.4170 | Buy Now |
CAD Models for AD1938WBSTZ by Analog Devices Inc
Part Data Attributes for AD1938WBSTZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
ROHS COMPLIANT, MS-026BBC, LQFP-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
ST-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
WITH PROGRAMMABLE PLL
|
Analog Output Voltage-Max
|
2.48 V
|
Analog Output Voltage-Min
|
-2.48 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for AD1938WBSTZ
This table gives cross-reference parts and alternative options found for AD1938WBSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1938WBSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1938WBSTZRL | SERIAL INPUT LOADING, DAC WITH PROGRAMMABLE PLL, PQFP48, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Analog Devices Inc | AD1938WBSTZ vs AD1938WBSTZRL |
Related Parts for AD1938WBSTZ
-
STM8L151G6U6Microcontrollers
-
AD1974YSTZAnalog to Digital Converters
-
AD1938YSTZDigital to Analog Converters
-
AD1939YSTZOther Analog ICs
-
TPS54428DDASwitching Regulator or Controllers
-
AD8622ARZOperational Amplifiers
-
ADG732BCPZMultiplexers or Switches
-
ISL3158EIUZ-TLine Driver or Receivers
-
AD8212YRMZ-R7Power Management Circuits