Part Details for AD22103KRZ-RL by Analog Devices Inc
Overview of AD22103KRZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR | |
AD22103KRZ | Analog Devices | 3V TEMP SENSOR |
Price & Stock for AD22103KRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD22103KRZ-RL-ND
|
DigiKey | 3.3V TEMPERATURE SENSOR Min Qty: 115 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2040 In Stock |
|
$2.6200 | Buy Now |
|
Rochester Electronics | AD22103 - 3.3V Supply, Voltage Output Temperature Sensor with Signal Conditioning ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2040 |
|
$2.2500 / $2.6500 | Buy Now |
Part Details for AD22103KRZ-RL
AD22103KRZ-RL CAD Models
AD22103KRZ-RL Part Data Attributes
|
AD22103KRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD22103KRZ-RL
Analog Devices Inc
ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Output Voltage-Max | 0.95 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
Alternate Parts for AD22103KRZ-RL
This table gives cross-reference parts and alternative options found for AD22103KRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD22103KRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD22103KR | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.95V, RECTANGULAR, SURFACE MOUNT, SOIC-8 | Analog Devices Inc | AD22103KRZ-RL vs AD22103KR |